PDP SEO Portlet

SGM2050XTRL20G/TR

LDO Voltage Regulator, Adjustable, 1.1 V to 7 V, 1 Output, 99 mV Drop, 800 mV to 5.2 V, 3A, 20 Pins, TQFN-EP

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM2050XTRL20G/TR
Secondary Manufacturer Part#: SGM2050XTRL20G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
99mV @ 3A
TQFN-EP
Surface Mount
7 V
1.1 V
1
20
125 °C
-40 °C
3A
Adjustable
5.2V
800mV
Positive Output
Adj 3A LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$1.232
8000+
$1.184
16000+
$1.136
24000+
$1.088
32000+
$1.068