PDP SEO Portlet

SGM2049XTRM20G/TR

LDO Regulator Pos 0.8V to 5.2V/0.8V to 3.95V 2A 20-Pin TQFN T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM2049XTRM20G/TR
Secondary Manufacturer Part#: SGM2049XTRM20G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
7 V
1.1 V
1.1 to 7 V
37 °C/W
19 °C/W
1.5 mV/V
4.5 mV/A
260 °C
120@2A mV
Surface Mount
1
1
-40 to 125 °C
2 A
Adjustable|Selectable
0.8 to 5.2|0.8 to 3.95 V
20TQFN
20
Positive
5 x 5 x 0.75 mm
Extended Industrial
TQFN
75@2A mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.232
6000+
$1.184
12000+
$1.136
24000+
$1.088
48000+
$1.068