PDP SEO Portlet

SGM2048-ADJXTEK8G/TR

LDO Voltage Regulator, Adjustable, 2.2 V to 7 V, 1 Output, 150 mV Drop, 800 mV to 6 V, 1A, 8 Pins, TDFN-EP

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM2048-ADJXTEK8G/TR
Secondary Manufacturer Part#: SGM2048-ADJXTEK8G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
150mV @ 1A
TDFN-EP
Surface Mount
7 V
2.2 V
1
8
125 °C
-40 °C
1A
Adjustable
6V
800mV
Positive Output
Adj 1A LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.924
8000+
$0.888
16000+
$0.852
32000+
$0.816
64000+
$0.801