SGM2045-3.30XXDH4G/TR
LDO Voltage Regulator, Fixed, 1.1 to 5.5V in, 70 mV Drop, 3.3V / 0.3A Out, XTDFN-EP-4, -40 to 125 °C
- RoHS 10 Compliant
- Tariff Charges
SGM2045-3.30XXDH4G/TR is an ultra-low noise, low VIN, high PSRR and low dropout voltage linear regulator. It is capable of supplying 300mA output current with typical dropout voltage of only 80mV. The operating input voltage range is from 1.1V to 5.5V. Other features include logic-controlled shutdown mode, short-circuit current limit and thermal shutdown protection. The SGM2045 has automatic discharge function to quickly discharge VOUT in the disabled status. The SGM2045 is suitable for applications which need low noise and fast transient response power supply, such as power supply of camera module in smart phone, etc. Application includes portable electronic devices, smoke detectors, IP cameras, wireless LAN devices, battery-powered equipment, smartphones and tablets, digital cameras and audio devices.
- Operating input voltage range from 1.1V to 5.5V (IOUT = 60mA, TJ = +25°C)
- Output current limit is 600mA typ (TJ = -40°C to +125°C)
- Fixed output voltage is 3.3V
- Quiescent current is 15µA typ (IOUT = 0mA, TJ = +25°C)
- Dropout voltage is 65mV typ (IOUT = 60mA, 1.05V = VOUT(NOM) 1.2)
- 100mV typ at 300mA when VOUT = 1.8V low dropout voltage
- Power supply rejection rail is 90dB typ (f = 100Hz, IOUT = 20mA, VOUT(NOM) = 1.8V, VIN = 2.8V)
- Current limiting and thermal protection, excellent load and line transient responses
- With output automatic discharge, stable with small case size ceramic capacitors
- XTDFN-1×1-4L package, operating temperature range from -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| XTDFN-EP | ||
| Surface Mount | ||
| 5.5 V | ||
| 1.1 V | ||
| 4 | ||
| 125 °C | ||
| -40 °C | ||
| Fixed | ||
| 3.3V 300mA LDO Voltage Regulators |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |