PDP SEO Portlet

SGM2045-2.80XXDH4G/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM2045-2.80XXDH4G/TR
Secondary Manufacturer Part#: SGM2045-2.80XXDH4G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 %
5.5 V
1.1 V
1.1 to 5.5 V
242 °C/W
238 °C/W
2.5 mV
10 mV/V
260 °C
150@300mA mV
40 uA
Surface Mount
1
1
-40 to 125 °C
300 mA
Fixed
2.8 V
4XTDFN
4
Positive Output
1 x 1 x 0.35 mm
Extended Industrial
XTDFN
70@300mA mV
15 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.154
20000+
$0.148
40000+
$0.142
80000+
$0.136
160000+
$0.1335