PDP SEO Portlet

SGM2045-1.20XXDH4G/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM2045-1.20XXDH4G/TR
Secondary Manufacturer Part#: SGM2045-1.20XXDH4G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 %
185 mV
XTDFN-EP
Surface Mount
5.5 V
1.1 V
1.1 to 5.5 V
242 °C/W
238 °C/W
2.5 mV
10 mV/V
260 °C
300@300mA mV
40 uA
Surface Mount
1
4
1
-40 to 125 °C
125 °C
-40 °C
300 mA
300 mA
Fixed
1.2 V
4XTDFN
4
Positive Output
1 x 1 x 0.35 mm
1.2V 300mA LDO Voltage Regulators
Extended Industrial
XTDFN
185@300mA mV
15 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.245
20000+
$0.24255
40000+
$0.24132
60000+
$0.2401
80000+
$0.23888