PDP SEO Portlet

SGM2040-3.3YN5G/TR

LDO Regulator Pos 3.3V 250mA 5-Pin SOT-23 T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM2040-3.3YN5G/TR
Secondary Manufacturer Part#: SGM2040-3.3YN5G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
7.5 V
1.7 V
1.7 to 7.5 V
60@100mA mV
Surface Mount
1
1
-40 to 85 °C
250 mA
Fixed
3.3 V
5SOT-23
5
Positive Output
3.02 x 1.7 x 1.25 mm
Industrial
SOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1848
6000+
$0.1776
12000+
$0.1704
18000+
$0.1632
24000+
$0.1602