SGM2038-1.1XUDY4G/TR
LDO Regulator Pos 1.1V 500mA 4-Pin UTDFN T/R
Manufacturer:SG Micro
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: SGM2038-1.1XUDY4G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Pins | ||
| Fixed | ||
| null | ||
| 800 V | ||
| 5.5 V | ||
| null | ||
| null | ||
| null | ||
| 1.1 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| UTDFN | ||
| null | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |