SGM2036-ADJYN5G/TR
LDO Regulator Pos 0.8V to 5V 300mA 5-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
2.5 % | ||
5.5 V | ||
1.6 V | ||
1.6 to 5.5 V | ||
285 °C/W | ||
10 mV | ||
260 °C | ||
1200@300mA mV | ||
390 mW | ||
26 uA | ||
Surface Mount | ||
1 | ||
1 | ||
-40 to 85 °C | ||
300 mA | ||
Adjustable | ||
0.8 to 5 V | ||
5SOT-23 | ||
5 | ||
Positive | ||
3.02 x 1.7 x 1.15 mm | ||
Industrial | ||
SOT-23 | ||
940@300mA mV | ||
20 uA |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542390050 |
Schedule B: | 8542390060 |