SGM2036-3.6YN5G/TR
LDO Regulator Pos 3.6V 300mA 5-Pin SOT-23 T/R
Manufacturer:SG Micro
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: SGM2036-3.6YN5G/TR
Secondary Manufacturer Part#: SGM2036-3.6YN5G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 % | ||
| 5.5 V | ||
| 1.6 V | ||
| 1.6 to 5.5 V | ||
| 285 °C/W | ||
| Matte Tin | ||
| 0.1 %/V | ||
| 40 mV | ||
| 260 °C | ||
| 210@300mA mV | ||
| 390 mW | ||
| 26 uA | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| -40 to 85 °C | ||
| 300 mA | ||
| Fixed | ||
| 3.6 V | ||
| 5SOT-23 | ||
| 5 | ||
| Positive Output | ||
| 3.02 x 1.7 x 1.25 mm | ||
| Industrial | ||
| SOT-23 | ||
| 165@300mA mV | ||
| 20 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |