PDP SEO Portlet

SGM2036-3.6YC5G/TR

LDO Regulator Pos 3.6V 300mA 5-Pin SC-70 T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM2036-3.6YC5G/TR
Secondary Manufacturer Part#: SGM2036-3.6YC5G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 %
5.5 V
1.6 V
1.6 to 5.5 V
330 °C/W
0.1 %/V
40 mV
260 °C
210@300mA mV
340 mW
26 uA
Surface Mount
1
1
-40 to 85 °C
300 mA
Fixed
3.6 V
5SC-70
5
Positive Output
2.2 x 1.35 x 1 mm
Industrial
SC-70
165@300mA mV
20 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1232
6000+
$0.1184
12000+
$0.1136
24000+
$0.1088
48000+
$0.1068