PDP SEO Portlet

SGM2036-3.3YUDH4G/TR

LDO Regulator Pos 3.3V 300mA 4-Pin UTDFN T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM2036-3.3YUDH4G/TR
Secondary Manufacturer Part#: SGM2036-3.3YUDH4G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 %
5.5 V
1.6 V
1.6 to 5.5 V
280 °C/W
0.06 %/V
40 mV
260 °C
250@300mA mV
400 mW
26 uA
Surface Mount
1
1
-40 to 85 °C
300 mA
Fixed
3.3 V
4UTDFN
4
Positive Output
1.05 x 1.05 x 0.55 mm
Industrial
UTDFN
190@300mA mV
20 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.1232
20000+
$0.1184
40000+
$0.1136
80000+
$0.1088
160000+
$0.1068