PDP SEO Portlet

SGM2036-1.8YN5G/TR

LDO Regulator Pos 1.8V 300mA 5-Pin SOT-23 T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM2036-1.8YN5G/TR
Secondary Manufacturer Part#: SGM2036-1.8YN5G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SGM2036-1.8YN5G/TR is a low power and low dropout RF linear regulator. It is capable of supplying 300mA output current with typical dropout voltage of only 165mV. The operating input voltage range is from 1.6V to 5.5V. The output voltage range is from 0.8

  • Input voltage range from 1.6 to 5.5V (+25°C)
  • Fixed output voltage is 1.8V
  • Maximum output current is 300mA min (+25°C)
  • Dropout voltage is 940mV typ (VOUT = 0.8V, +25°C)
  • Shutdown supply current is 0.01µA typ (VEN = 0V

Technical Attributes

Find Similar Parts

Description Value
2.5 %
320 mV
SOT-23
Surface Mount
5.5 V
1.6 V
1.6 to 5.5 V
285 °C/W
0.06 %/V
40 mV
260 °C
420@300mA mV
390 mW
26 uA
Surface Mount
1
5
1
-40 to 85 °C
85 °C
-40 °C
300 mA
300 mA
Fixed
1.8 V
5SOT-23
5
Positive Output
3 x 1.7 x 1.15 mm
1.8V 300mA LDO Voltage Regulators
Industrial
SOT-23
320@300mA mV
20 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1232
6000+
$0.1184
12000+
$0.1136
18000+
$0.1088
24000+
$0.1068