SGM2036-1.8YC5G/TR
LDO Regulator Pos 1.8V 300mA 5-Pin SC-70 T/R
- RoHS 10 Compliant
- Tariff Charges
SGM2036-1.8YC5G/TR is a low power and low dropout RF linear regulator. It is capable of supplying 300mA output current with typical dropout voltage of only 165mV. The operating input voltage range is from 1.6V to 5.5V. Other features include logic-control
- Input voltage range from 1.6 to 5.5V (+25°C)
- Fixed output voltage is 1.8V
- Maximum output current is 300mA min (+25°C)
- Dropout voltage is 940mV typ (VOUT = 0.8V, +25°C)
- Shutdown supply current is 0.01µA typ (VEN = 0V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 % | ||
| 320 mV | ||
| SC-70 | ||
| Surface Mount | ||
| 5.5 V | ||
| 1.6 V | ||
| 1.6 to 5.5 V | ||
| 330 °C/W | ||
| 0.06 %/V | ||
| 40 mV | ||
| 260 °C | ||
| 420@300mA mV | ||
| 340 mW | ||
| 26 uA | ||
| Surface Mount | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 300 mA | ||
| 300 mA | ||
| Fixed | ||
| 1.8 V | ||
| 5SC-70 | ||
| 5 | ||
| Positive Output | ||
| 2.2 x 1.35 x 1 mm | ||
| 1.8V 300mA LDO Voltage Regulators | ||
| Industrial | ||
| SC-70 | ||
| 320@300mA mV | ||
| 20 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |