PDP SEO Portlet

SGM2033-3.3XN5G/TR

LDO Voltage Regulator, Fixed, 1.8 V to 5.5 V, Single Output, 105 mV Drop, 3.3 V , 250 mA , 5 Pins, SOT-23

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM2033-3.3XN5G/TR
Secondary Manufacturer Part#: SGM2033-3.3XN5G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
105mV @ 250mA
SOT-23
Surface Mount
5.5 V
1.8 V
1
5
125 °C
-40 °C
250mA
Fixed
3.3V
Positive Output
3.3V 250mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  96000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04448