PDP SEO Portlet

SGM2033-1.8XUDH4G/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM2033-1.8XUDH4G/TR
Secondary Manufacturer Part#: SGM2033-1.8XUDH4G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
1.8 V
1.8 to 5.5 V
238 °C/W
0.12 %/V
3 mV
260 °C
225@250mA mV
22 uA
Surface Mount
1
1
-40 to 125 °C
250 mA
Fixed
1.8 V
4UTDFN
4
Positive Output
1 x 1 x 0.55 mm
Extended Industrial
UTDFN
145@250mA mV
13.5 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.1386
20000+
$0.1332
40000+
$0.1278
80000+
$0.1224
160000+
$0.12015