SGM2033-1.2XN5G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 5.5 V | ||
| 1.8 V | ||
| 1.8 to 5.5 V | ||
| 207 °C/W | ||
| 0.12 %/V | ||
| 3 mV | ||
| 260 °C | ||
| 265@250mA mV | ||
| 22 uA | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| -40 to 125 °C | ||
| 250 mA | ||
| Fixed | ||
| 1.2 V | ||
| 5SOT-23 | ||
| 5 | ||
| Positive Output | ||
| 3.02 x 1.7 x 1.15 mm | ||
| Extended Industrial | ||
| SOT-23 | ||
| 175@250mA mV | ||
| 13.5 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |