PDP SEO Portlet

LM324ZS14G/TR

Operational Amplifier, 4 Channels, 1.1 MHz, 0.35 V/µs, 3V to 32V, SOIC, 14 Pins

Manufacturer:SG Micro
Avnet Manufacturer Part #: LM324ZS14G/TR
Secondary Manufacturer Part#: LM324ZS14G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM324ZS14G/TR is a quad Rail-to-Rail output, high-gain frequency-compensated operational amplifier, which can operate from 3V to 32V single supply or from ±1.5V to ±16V dual supplies while consuming only 860µA quiescent current. The LM324 features low power, low offset voltage and low bias current. It is well suited for a wide range of applications. Application includes wearable products, temperature measurements, battery-powered systems, sensor, audio, active filters, communications, test equipment.

  • Quiescent current is 860µA typ (IOUT = 0A, +25°C)
  • Input offset voltage is 1.2mV typ (TA = +25°C)
  • Input offset current is 20pA typ (VCM = VS/2, +25°C)
  • Input bias current is 10pA typ (VCM = VS/2, +25°C)
  • Input common mode voltage range is -0.1V min (TA = +25°C)
  • Maximum differential input voltage +32V/-32V
  • Gain-bandwidth product is 1.1MHz typ (+25°C)
  • Open-loop differential voltage gain is 111dB typ (RL = 10Kohm to VS/2, +25°C)
  • Internal frequency compensation
  • SOIC-14 package, operating temperature range from 0°C to +70°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.17143
5000+
$0.16216
10000+
$0.1579
20000+
$0.15385
40000+
$0.15