PDP SEO Portlet

LM321XN5G/TR

Operational Amplifier

Manufacturer:SG Micro
Avnet Manufacturer Part #: LM321XN5G/TR
Secondary Manufacturer Part#: LM321XN5G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM321XN5G/TR is a single rail-to-rail output operational amplifier. It is a single high-gain frequency-compensated operational amplifier, which can operate from 3V to 32V single supply or from ±1.5V to ±16V dual supplies while consuming only 240µA quiescent current. The LM321 features low power, low offset voltage and low bias current. It is well suited for a wide range of applications. Application includes wearable products, temperature measurements, battery-powered systems, sensors, audio, active filters, communications, test equipment.

  • Input offset voltage is 1.2mV typ (+25°C, VS = 3V to 32V)
  • Input offset current is 20pA typ (+25°C, VS = 3V to 32V, VCM = VS/2)
  • Input bias current is 10pA typ (+25°C, VS = 3V to 32V, VCM = VS/2)
  • Input common mode voltage range from -0.1V to VS - 1.5V
  • Maximum differential input voltage is +32V/-32V
  • Operating voltage range from 3 to 32V (0 to +70°C)
  • Gain-bandwidth product is 1.1MHz typ (+25°C, VS = 3V to 32V)
  • Slew rate is 0.35V/µs typ (+25°C, G = +1), internal frequency compensation
  • Quiescent current is 240µA typ (+25°C, IOUT = 0A)
  • SOT-23-5 package, operating temperature range from 0 to +70°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.154
6000+
$0.148
12000+
$0.142
24000+
$0.136
48000+
$0.1335