PDP SEO Portlet

LM2904XS8G/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: LM2904XS8G/TR
Secondary Manufacturer Part#: LM2904XS8G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260 °C
0.16@3V to 32V nA
5.8@3V to 32V mV
82 dB
Surface Mount
2
440@3V to 32V uA
3 to 32|±1.5 to ±16 V
-40 to 125 °C
8SOIC
8
Dual Supply, Single Supply
5.1 x 4 x 1.55 mm
No
Extended Industrial
SOIC
1.1 MHz
0.35@3V to 32V V/us
111 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.10811
8000+
$0.10596
16000+
$0.10444
32000+
$0.10296
64000+
$0.1