PDP SEO Portlet

YGHR411-H

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: YGHR411-H
Secondary Manufacturer Part#: YGHR411-H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red|Yellow Green
620|572 nm
100|55 mcd
Gold
AlInGaP
1.5 x 1.2 x 0.32 mm
Rectangular
260
30 mA
2.4 V
72 mW
Surface Mount
Top Mount
-40 to 85 °C
4SMD
4
1.5 x 1.6 x 0.5
5 V
Industrial
SMD
Bi-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100000  Mult:4000  
USD $: