PDP SEO Portlet

THBFR411

LED Bi-Color Blue/Red 4-Pin Chip LED T/R

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: THBFR411
Secondary Manufacturer Part#: THBFR411
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Small size suitable for compact appliances. Surface-mounted chip LED device. Pb-free and RoHS complaint component. High brightness, High efficiency Tape and Reel packing. Increases the life time of battery.

  • 1.6 X 1.5 X 0.4 mm
  • Untinted, Diffused flat mold
  • Wavelength :
    • Blue : 465 nm
    • Red : 625 nm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100000  Mult:4000  
USD $: