PDP SEO Portlet

SZ8-Y19-W0-C7-V3W3-BA-GHI

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SZ8-Y19-W0-C7-V3W3-BA-GHI
Secondary Manufacturer Part#: SZ8-Y19-W0-C7-V3W3-BA-GHI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
6000 K
Gold
GaN
1.81 x 1.81 x 0.405 mm
Square
288 lm
255 °C
2000 mA
3.25 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 125 °C
2SMD
T/R
2
1.81 x 1.81 x 0.405 mm
Extended Industrial
Chip LED
140 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: