PDP SEO Portlet

SZ8-Y15-WW-C9-U1U3-HA-GH

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SZ8-Y15-WW-C9-U1U3-HA-GH
Secondary Manufacturer Part#: SZ8-Y15-WW-C9-U1U3-HA-GH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
7000 K
Gold
GaN
1.41 x 1.41 x 0.405 mm
Square
195 lm
255 °C
1200 mA
3.25 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 125 °C
2SMD
2
1.41 x 1.41 x 0.405 mm
Extended Industrial
SMD
Uni-Color
140 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: