PDP SEO Portlet

SZ5-M2-WN-00-W2-EA/DA

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SZ5-M2-WN-00-W2-EA/DA
Secondary Manufacturer Part#: SZ5-M2-WN-00-W2-EA/DA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
4500 K
2.9 x 1.45 mm
Circular
160 lm
260
1500 mA
3 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 125 °C
2SMD
2
3.5 x 3.5 x 2
5 V
Extended Industrial
SMD
Uni-Color
118 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: