PDP SEO Portlet

SZ5-M2-W0-00-MINW3-CA-G

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SZ5-M2-W0-00-MINW3-CA-G
Secondary Manufacturer Part#: SZ5-M2-W0-00-MINW3-CA-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
7000 K
Dome
288 lm
260 °C
1500 mA
3 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 125 °C
3SMD
T/R
3
3.5 x 3.5 x 2
5 V
Extended Industrial
Chip LED
118 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: