SZ5-M2-W0-00-MINW1-BRCL
Click image to enlarge
Manufacturer:Seoul Semiconductor
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SZ5-M2-W0-00-MINW1-BRCL
Secondary Manufacturer Part#: SZ5-M2-W0-00-MINW1-BRCL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 7000 K | ||
| 2.9 x 1.45 mm | ||
| Dome | ||
| 410 lm | ||
| 260 °C | ||
| 1500 mA | ||
| 3.05 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 3SMD | ||
| 3 | ||
| 3.5 x 3.5 x 2 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SMD | ||
| Uni-Color | ||
| 118 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |