PDP SEO Portlet

SZ5-M1-W0-00-A0:A5

LED Uni-Color White 282lm 5300K Chip LED 2-Pin SMD T/R

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SZ5-M1-W0-00-A0:A5
Secondary Manufacturer Part#: SZ5-M1-W0-00-A0:A5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Z Power series is designed for high flux output applications with high current operation capabilityIt incorporates state of the art SMD design and low thermal resistant materialThe Z Power LED is ideal light sources for directional lighting applications such as Spot Lights, various outdoor applications, automotive lightings and high performance torches

  • High Lumen Output and Efficacy
  • Designed for high current operation
  • Low Thermal Resistance
  • Wide CCT range 3000~7000K
  • High Color Quality, CRI Min. 80
  • ANSI compliant Binning
  • MacAdam 3 Step for Warm White

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: