STW8Q14YE-T0U7-D22/D23/D32/D33
Manufacturer:Seoul Semiconductor
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: STW8Q14YE-T0U7-D22/D23/D32/D33
Secondary Manufacturer Part#: STW8Q14YE-T0U7-D22/D23/D32/D33
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33.5 lm | ||
| Surface Mount | ||
| -40 to 110 °C | ||
| T/R | ||
| Extended Industrial | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |