STW8Q14C-U7J15-E11E24
Click image to enlarge
Manufacturer:Seoul Semiconductor
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: STW8Q14C-U7J15-E11E24
Secondary Manufacturer Part#: STW8Q14C-U7J15-E11E24
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 4200 K | ||
| 16000 mcd | ||
| Silver | ||
| Rectangular | ||
| 260 °C | ||
| 160 mA | ||
| 3.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 4SMD | ||
| 4 | ||
| 5.2 x 3 x 0.75 mm | ||
| 0.9 V | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |