PDP SEO Portlet

STW8Q14C-J15-CA

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: STW8Q14C-J15-CA
Secondary Manufacturer Part#: STW8Q14C-J15-CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver
260
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 85 °C
4SMD
4
5.2 x 3 x 0.75
0.9 V
Industrial
SMD
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $: