PDP SEO Portlet

STW8Q14BE-T5V5-AR

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: STW8Q14BE-T5V5-AR
Secondary Manufacturer Part#: STW8Q14BE-T5V5-AR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
7000 K
Silver
GaN
Rectangular
38.3 lm
260
160 mA
3.5 V
Surface Mount
Top Mount
-40 to 85 °C
4SMD
4
5.6 x 3 x 0.9
1.2 V
Industrial
SMD
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $: