STW8F12D-E1-MINT0-C4C-ALL
Manufacturer:Seoul Semiconductor
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: STW8F12D-E1-MINT0-C4C-ALL
Secondary Manufacturer Part#: STW8F12D-E1-MINT0-C4C-ALL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cool White | ||
| 83 | ||
| 5000 K | ||
| 31.5 lm | ||
| 260 °C | ||
| 60 mA | ||
| 3 V | ||
| 0.7 W | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 2 | ||
| 4 x 1.4 x 0.65 mm | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541420080 |
| Schedule B: | 8541420000 |