PDP SEO Portlet

STW8E12YE-S5T0T5-E22E23E32E33

LED Chip Neutral White 4000K 200mA 2-Pin SMD T/R

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: STW8E12YE-S5T0T5-E22E23E32E33
Secondary Manufacturer Part#: STW8E12YE-S5T0T5-E22E23E32E33
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Neutral White
80
4000 K
11 cd
Silver
GaN
35.2 lm
260 °C
200 mA
3.2 V
680 mW
Surface Mount
Top Mount
-40 to 110 °C
2SMD
2
3 x 1.4 x 0.52 mm
0.8 V
Automotive
STW8E12YE
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  101500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $: