PDP SEO Portlet

STW8C2SB-K28L30-CA-Z60Z62

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: STW8C2SB-K28L30-CA-Z60Z62
Secondary Manufacturer Part#: STW8C2SB-K28L30-CA-Z60Z62
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6500 K
93 lm
260
200 mA
6.4 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 85 °C
2SMD
2
3 x 3 x 0.6
Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000000  Mult:4500  
USD $: