PDP SEO Portlet

STW8C2SA-K26K28-(EMC)-Z56Z60

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: STW8C2SA-K26K28-(EMC)-Z56Z60
Secondary Manufacturer Part#: STW8C2SA-K26K28-(EMC)-Z56Z60
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
4000 K
Silver
GaN
95.2 lm
260
200 mA
6.2 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 85 °C
2SMD
2
3 x 3 x 0.65
1.4 V
Industrial
SMD
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $: