PDP SEO Portlet

STF0A36C

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: STF0A36C
Secondary Manufacturer Part#: STF0A36C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red|Green|Blue
620, 525, 457 nm
900, 2100, 350 mcd
Rectangular
260 °C
30 mA
2.8, 3.8, 3.8 V
72, 90, 99 mW
Surface Mount
MSL 2A - 4 weeks
-40 to 100 °C
6SMD
6
3.2 x 2.8 x 0.7 mm
Extended Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $: