SMJQ-133NFNSA
LED Uni-Color White 3100lm 5000K LED Module
- RoHS 10 Compliant
- Tariff Charges
The Acrich2 series of products are designed to be driven directly off of AC line voltage, therefore they do not need the standard converter essential for conventional general lighting productsThe converter or driver found in most general lighting products can limit the overall life of the product, but with the Acrich2 series of products the life of the product can more closely be estimated from the LED itself. This will also allow for a much smaller form factor from an overall fixture design allowing for higher creativity in the fixtureThe modules have a high power factor which can contribute to a higher energy savings in the end application
- Connects directly to AC line voltage
- High Power Factor
- Low THD
- Long Life Time
- Simple BOM
- Lead Free Product
- RoHS Compliant
- High Efficacy
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 5000 K | ||
| 3100 lm | ||
| Panel Mount | ||
| Top Mount | ||
| 1 | ||
| -20 to 60 °C | ||
| 200 x 80 x 38.5 | ||
| Commercial | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |