PDP SEO Portlet

SMJE-2V12W2P4-CA

Manufacturer:Seoul Semiconductor
Avnet Manufacturer Part #: SMJE-2V12W2P4-CA
Secondary Manufacturer Part#: SMJE-2V12W2P4-CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
5000 K
Circular
930 lm
120 V
Screw Mount
Top Mount
16
-30 to 85 °C
36.5 x 34 x 2.55
Industrial
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $: