PDP SEO Portlet

SMJE-2D08W4PD-GA

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SMJE-2D08W4PD-GA
Secondary Manufacturer Part#: SMJE-2D08W4PD-GA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
4200 K
Circular
790 lm
Surface Mount
Top Mount
46 x 3
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:720  Mult:720  
USD $: