SMJD-3V16W1P3-GA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 3000 K | ||
| Rectangular | ||
| 1320 lm | ||
| Screw Mount | ||
| Top Mount | ||
| -30 to 85 °C | ||
| 70 | ||
| Industrial | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |