PDP SEO Portlet

SMJD-3618072C-XXN100D30C038ALL

VALUE LINEAR MODULE 18W CCT 5000K CRI80 LUMEN 3300 3 STEP

Manufacturer:Seoul Semiconductor
Avnet Manufacturer Part #: SMJD-3618072C-XXN100D30C038ALL
Secondary Manufacturer Part#: SMJD-3618072C-XXN100D30C038ALL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Neutral White
80
5000 K
3300 lm
840 mA
35.4 V
Screw Mount
72
-40 to 100 °C
560 x 20 x 5.5 mm
Extended Industrial
Linear LED Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1080  Mult:180  
USD $: