PDP SEO Portlet

SMJD-2D16W4P3-EM

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SMJD-2D16W4P3-EM
Secondary Manufacturer Part#: SMJD-2D16W4P3-EM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
4000 K
Rectangular
1850 lm
120 V
Top Mount
-30 to 85 °C
100 x 4.8 mm
Industrial
LED Cluster
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:160  Mult:8  
USD $: