PDP SEO Portlet

SMJD-2D12W4P3-EM

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SMJD-2D12W4P3-EM
Secondary Manufacturer Part#: SMJD-2D12W4P3-EM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
4000 K
Rectangular
1360 lm
Top Mount
78 x 4.8 mm
Commercial
LED Cluster
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:240  Mult:24  
USD $: