PDP SEO Portlet

SAW9A32E-E2-L38/B22~B33/Z88

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SAW9A32E-E2-L38/B22~B33/Z88
Secondary Manufacturer Part#: SAW9A32E-E2-L38/B22~B33/Z88
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cool White
90
5600 K
Rectangular
260 °C
120 mA
10 V
1.2 W
Surface Mount
-40 to 85 °C
2SMD
2
3.4 x 2.8 x 0.7 mm
Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: