SAW8KG0B-Z4-G21G34
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| Rectangular | ||
| 260 | ||
| 25 mA | ||
| 580 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -30 to 85 °C | ||
| 4SMD | ||
| 4 | ||
| 5.2 x 3 x 0.75 | ||
| 0.7 V | ||
| Industrial | ||
| SMD | ||
| Uni-Color | ||
| 115 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |