PDP SEO Portlet

SAW8FS72A-U1U2-G4C

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SAW8FS72A-U1U2-G4C
Secondary Manufacturer Part#: SAW8FS72A-U1U2-G4C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
5000 K
2.2 x 0.9 mm
Domed
101 lm
260
40 mA
24.5 V
Surface Mount
Top Mount
MSL 2 - 1 year
-30 to 100 °C
2SMD
2
2.57 x 2.57 x 1.24
SMD
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:240000  Mult:3000  
USD $: