PDP SEO Portlet

SAW09H0A-W3X1-CA

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SAW09H0A-W3X1-CA
Secondary Manufacturer Part#: SAW09H0A-W3X1-CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6000 K
3.65 x 1.5 mm
165 lm
260
40 mA
68 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
-30 to 85 °C
2SMD
2
4 x 4 x 2.2
Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $: