SAW09A0A-W2X1-EA-AB
Manufacturer:Seoul Semiconductor
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SAW09A0A-W2X1-EA-AB
Secondary Manufacturer Part#: SAW09A0A-W2X1-EA-AB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 5600 K | ||
| 3.65 x 1.5 mm | ||
| Dome | ||
| 177 lm | ||
| 260 °C | ||
| 60 mA | ||
| 31.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 2 | ||
| 4 x 4 x 2.2 mm | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |