PDP SEO Portlet

SAW09A0A-W2W3-CA-AB

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SAW09A0A-W2W3-CA-AB
Secondary Manufacturer Part#: SAW09A0A-W2W3-CA-AB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
6000 K
3.65 x 1.5 mm
Circular
170 lm
260
60 mA
31.5 V
Surface Mount
Top Mount
MSL 2 - 1 year
-30 to 85 °C
2SMD
2
4 x 4 x 2.2
Industrial
SMD
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $: